LHT2W331MELC35

Nichicon
647-LHT2W331MELC35
LHT2W331MELC35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450V 330uF 20% at 120Hz 35 x 35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
450 VDC
35 mm
35 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.51 A
- 40 C
+ 125 C
Inside Bend
Radial
LHT
Bulk
Brand: Nichicon
Leakage Current: 1.16 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHT Snap-in Aluminum Electrolytic Capacitors

Nichicon LHT Snap-in Aluminum Electrolytic Capacitors provide high heat resistance and endurance for 3000 hours at +125°C. These snap-in capacitors are designed with a highly reliable electrode foil that is durable at high temperatures. The electrolytic paper offers high electrolyte retention capacity, while the capacitor structure suppresses electrolyte evaporation. The LHT series features a 450V rated voltage and 220µF to 680µF rated capacitance with ±20% capacitance tolerance at 120Hz, +20°C. Ideal applications for Nichicon LHT Snap-in Aluminum Electrolytic Capacitors include 5G and other telecommunications infrastructure, environmental, and renewable energy.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,68 € 11,68 €
8,69 € 86,90 €
7,38 € 369,00 €
6,60 € 660,00 €