BZX84W-B12F

Nexperia
771-BZX84W-B12F
BZX84W-B12F

Mfr.:

Description:
Zener Diodes BZX84W-B12/SOT323/SC-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
SOT-323-3
275 mW
2 %
100 nA
25 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84W
Brand: Nexperia
Height: 1.1 mm
Ir - Reverse Current: 100 nA
Length: 2.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 8.4 mV/K
Vf - Forward Voltage: 900 mV
Width: 1.35 mm
Zener Current: 100 nA
Part # Aliases: 934660396135
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

BZX84W Zener Diodes

Nexperia BZX84W Zener Diodes are general-purpose, featuring a wide working voltage range of nominal 2.4V to 75V. The BZX84W Diodes offer a forward current (IF) of 200mA, total power dissipation of 275mW, and a junction temperature of 150°C. The BZX84W is available in a SOT323 (SC-70) leadless very small Surface-Mounted Device (SMD) plastic package. The Nexperia BZX84W Zener Diodes are ideal for general regulation functions and high-frequency applications.

In Stock: 18.732

Stock:
18.732 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,189 € 0,19 €
0,083 € 0,83 €
0,072 € 7,20 €
0,052 € 26,00 €
0,047 € 117,50 €
0,046 € 230,00 €
Full Reel (Order in multiples of 10000)
0,031 € 310,00 €
0,027 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩