BCP55-16-QF

Nexperia
771-BCP55-16-QF
BCP55-16-QF

Mfr.:

Description:
Bipolar Transistors - BJT BCP55-16-Q/SOT223/SC-73

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-73-4
NPN
Single
2 A
60 V
60 V
5 V
500 mV
1.35 W
180 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 100 at 150 mA,2 V
DC Current Gain hFE Max: 250 at 150 mA,2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934663696135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: