74LVC273DB

Nexperia
771-74LVC273DB
74LVC273DB

Mfr.:

Description:
Flip-Flops 3.3V OCTAL POS DTYPE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Edge Triggered Flip-Flop
LVC
1 Circuit
SSOP-20
Single-Ended
Non-Inverting
6 ns at 3.3 V
- 24 mA
1.2 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Brand: Nexperia
Height: 1.8 mm
Length: 7.4 mm
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Quiescent Current: 100 nA
Reset Type: Master Reset
Factory Pack Quantity: 66
Subcategory: Logic ICs
Width: 5.4 mm
Part # Aliases: 74LVC273DB,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: