74HC259D,653

Nexperia
771-74HC259D-T
74HC259D,653

Mfr.:

Description:
Latches 74HC259D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS
HC
1 Circuit
8 Line
SO-16
Non-Inverting
18 ns at 5 V
8 uA
- 5.2 mA
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1.45 mm
Length: 10 mm
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Reset Type: Master Reset
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 4 mm
Part # Aliases: 933714650653
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 908

Stock:
908
Can Dispatch Immediately
On Order:
2.500
Expected 11/2/2026
22.500
Expected 1/22/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,292 € 0,29 €
0,201 € 2,01 €
0,179 € 4,48 €
0,155 € 15,50 €
0,143 € 35,75 €
0,136 € 68,00 €
0,13 € 130,00 €
Full Reel (Order in multiples of 2500)
0,123 € 307,50 €
0,12 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩