MPX2010GS

NXP Semiconductors
841-MPX2010GS
MPX2010GS

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 10KPA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Gauge
1.45 psi
Through Hole
Single Radial Barbless
Unibody-4
- 40 C
+ 125 C
10 V
MPXx2010
Tray
Brand: NXP Semiconductors
Port Size: 0.117 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 20
Subcategory: Sensors
Unit Weight: 2,687 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: