MPC5748G-GW-RDB

NXP Semiconductors
771-MPC5748G-GW-RDB
MPC5748G-GW-RDB

Mfr.:

Description:
Development Boards & Kits - Other Processors MPC5748G-GW-RDB

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MPC5748G
Reference Design Boards
MCU
MPC5748G
Brand: NXP Semiconductors
Data Bus Width: 32 bit
For Use With: MPC574xB/C/G Microcontrollers
Interface Type: Ethernet, CAN FD, DSPI, LIN, SDHC, SPI, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935386032598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPC5748G Secure Ethernet Gateway Reference Design

NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design (MPC5748G-GW-RDB) is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure Over-the-Air (OTA) management and Functional Safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the NXP MPC5748G-GW-RDB offers up to three e200 cores, a Hardware Security Module (HSM), several communication interfaces, and flexible memory options.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
563,32 € 563,32 €