DSPB56374AEC

NXP Semiconductors
841-DSPB56374AEC
DSPB56374AEC

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 52 LQFP AUTOMOTIVE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
150 MHz
LQFP-52
24 kB
54 kB
1.25 V
SMD/SMT
- 40 C
+ 110 C
24 bit
Tray
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 800
Subcategory: Embedded Processors & Controllers
Unit Weight: 374,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542311000
CNHTS:
8542319000
USHTS:
8542310035
MXHTS:
8542310399
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: