BZX384-B27 T/R

NXP Semiconductors
771-BZX384-B27T/R
BZX384-B27 T/R

Mfr.:

Description:
Zener Diodes DIODE ZENER 2 PCT TAPE-7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Zener Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
27 V
SMD/SMT
SC-76
300 mW
2 %
50 nA
80 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
Cut Tape
Brand: NXP Semiconductors
Height: 1.05 mm
Ir - Reverse Current: 50 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 23.4 mV/K
Width: 1.35 mm
Part # Aliases: BZX384-B27,115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: