SS14MDH2

NKK Switches
633-SS14MDH2
SS14MDH2

Mfr.:

Description:
Slide Switches SP3T ON-ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
100 mA
28 VAC
30 VDC
PC Pin
Standard
Through Hole
Silver
SS
Bulk
Brand: NKK Switches
Contact Material: Copper
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 15 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2 mm
Type: Ultra-Miniature Slide Switches
Part # Aliases: SS-14MDH2
Unit Weight: 766 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.032

Stock:
2.032 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,70 € 27,00 €
2,60 € 65,00 €
2,53 € 126,50 €
2,45 € 245,00 €
2,36 € 590,00 €
2,28 € 1.140,00 €
2,15 € 2.150,00 €