NXJ1S1205MC-R13

Murata Power Solutions
580-NXJ1S1205MC-R13
NXJ1S1205MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 12VIN +/- 5VOUT +/- 250MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Reel
Cut Tape
Brand: Murata Power Solutions
Height: 3.11 mm
Industry: Medical, Industrial
Input Voltage: 10.8 V to 13.2 V
Isolation: Isolated
Isolation Voltage: 4.2 kV
Length: 13.72 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Product Type: Isolated DC-DC Converters
Series: NXJ
Factory Pack Quantity: 800
Subcategory: DC-DC Converters
Width: 10.46 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXJ1 Isolated 1W Single Output SM DC/DC Converters

Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters are low cost, low profile, and have a substrate embedded transformer. The NXJ1 series offers increased reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series footprint is industry standard and compatible with existing designs. Murata Power Solutions NXJ1 Converters have a MSL rating 2, and is compatible with a peak reflow solder temperature of +245°C as per J-STD-020 and J-STD-075.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2.400
Expected 1/25/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,24 € 16,20 €
3,11 € 31,10 €
3,04 € 76,00 €
2,98 € 149,00 €
2,93 € 293,00 €
2,87 € 717,50 €
2,82 € 1.410,00 €
Full Reel (Order in multiples of 800)
2,73 € 2.184,00 €