NXE2S1205MC-R13

Murata Power Solutions
580-NXE2S1205MC-R13
NXE2S1205MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 2W DC/DC CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
+ 85 C
- 40 C
NXE2
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 800
Subcategory: DC-DC Converters
Unit Weight: 2,242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXE2 Isolated 2W Single-Output SM DC/DC Converter

Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters are cost-effective, surface-mount devices with a lower profile and substrate embedded transformers. The NXE2 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. The converter footprint is compatible with existing industry-standard designs. Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters feature a moisture sensitivity level (MSL) 2 rating and are compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075.

In Stock: 1.369

Stock:
1.369
Can Dispatch Immediately
On Order:
800
Expected 5/3/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,75 € 18,75 €
3,70 € 37,00 €
3,55 € 88,75 €
3,50 € 175,00 €
3,44 € 344,00 €
3,35 € 837,50 €
3,33 € 1.665,00 €
Full Reel (Order in multiples of 800)
3,32 € 2.656,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,99 €
Min:
1