DCM20-1-DC5-R-C

Murata Power Solutions
580-DCM20-1-DC5-R-C
DCM20-1-DC5-R-C

Mfr.:

Description:
Power Meters & Energy Meters 3-FUNCTION DC POWER METER RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Meters & Energy Meters
RoHS:  
REACH - SVHC:
Power Meter
500 mVDC to 72 VDC
1.2 kA
Panel Mount
9 V
72 V
LED
DCM20
Brand: Murata Power Solutions
Height: 27.18 mm
Length: 41.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCM20 Three-Function DC Power Meters

Murata Power Solutions DCM20 Three-Function DC Power Meters display voltage, amperage, and power across two display modes: fixed or continuous auto-cycling. These compact SMD power meters typically require 6mA operating current at 12VDC supply voltage and only 2mA at 72VDC. This design occupies minimal space and allows the meters to be added to existing systems with minimal electrical loading effects. Murata Power Solutions DCM20 Three-Function DC Power Meters support both high- and low-wide current monitoring as well as DC power supplies ranging from 9VDC to 72VDC. The DCM20 series is ideal for laboratory instrumentation, alternative energy applications, and standby power supplies.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
108
Expected 6/11/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,87 € 85,87 €
61,13 € 733,56 €