IRS-B345ST03-R1

Murata Electronics
81-IRS-B345ST03-R1R1
IRS-B345ST03-R1

Mfr.:

Description:
Board Mount Motion & Position Sensors IR Sensor 3-15volts PYROELECTRIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Board Mount Motion & Position Sensors
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motion Sensors
2 V
15 V
+ 70 C
- 40 C
4.7 mm x 4.7 mm
SMD/SMT
Motion
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Operating Angle: 50 deg, 70 deg
Product Type: Board Mount Motion & Position Sensors
Series: IRS-B
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240010
USHTS:
8532230020
JPHTS:
8532230000
BRHTS:
85322310
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: