MTSMC-H5-U

125-MTSMC-H5-U
MTSMC-H5-U

Mfr.:

Description:
Mobile Modules Embedded HSPA+ SocketModem/USB (50 Pk)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Mobile Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
32 dBm
UART, USB
3.3 V
5 V
397 mA
397 mA
- 35 C
+ 85 C
U.FL
80 mm x 34.925 mm
HSPA+
Brand: MultiTech
Data Rate: 5.76 Mb/s
Product: Cellular Modems
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: