MP7758GF-P

Monolithic Power Systems (MPS)
946-MP7758GF-P
MP7758GF-P

Mfr.:

Description:
Audio Amplifiers 18V, 2 x 15W Stereo BTL, Fixed-Frequency,Inductorless Class-D Audio Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
15 W
0.5 %
TSSOP-EP-28
8 Ohms
5 V
18 V
- 40 C
+ 125 C
SMD/SMT
MP7758
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Gain: 36 dB
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: Stereo BTL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: