MP3924GU-P

Monolithic Power Systems (MPS)
946-MP3924GU-P
MP3924GU-P

Mfr.:

Description:
Power Switch ICs - POE/LAN Quad Port IEEE 802.3af/at PSE Controller for Power over Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at
17 mA
44 V to 57 V
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP3924
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Output Power: 3.9 W
Product Type: Power Switch ICs - POE / LAN
Series: MP3924
Factory Pack Quantity: 500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3924 Power Sourcing Equipment Controller

Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller is for IEEE 802.3af/at compliant power over Ethernet (PoE) applications. The device has all the functions of IEEE 802.3af/at. This includes detection, single-event, and two-event classification, current limiting, and disconnected load detection. All of the functions can be configured to work in automatic operation mode or software program mode via the I2C.

In Stock: 4.251

Stock:
4.251 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,15 € 21,50 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,50 € 1.500,00 €