MNK2-9-CG-CPR-ROG

396-MNK29CGCPRROG
MNK2-9-CG-CPR-ROG

Mfr.:

Description:
Multiple Function Sensor Modules ALTA Corporate Property Monitoring Kit (Cellular-Rogers) (900MHz)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Environmental Monitoring Kits
Humidity, Motion, Temperature, Water Detect Sensor
5.5 V
+ 70 C
Application: Property Monitoring
Brand: Monnit
Description/Function: Rogers
Dimensions: 127.1 mm x 96.52 mm x 38.35 mm
Height: 38.35 mm
Length: 127.1 mm
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Operating Supply Current: 2.5 A
Product Type: Multiple Function Sensor Modules
Series: ALTA Corporate Property Monitoring
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 96.52 mm
Unit Weight: 1,222 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032894000
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: