85084-6025

Molex
538-85084-6025
85084-6025

Mfr.:

Description:
Automotive Connectors SRC POWER 60+6AG FEM RECPT HSG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
66 Position
0.3 mm (0.012 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
85084
Application: Power, Signal, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 12 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 72
Subcategory: Automotive Connectors
Tradename: SRC
Part # Aliases: 850846025 0850846025
Unit Weight: 111,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Sealed Rectangular Connectors (SRC)

Molex Sealed Rectangular Connectors (SRC) offer single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system for harsh applications in commercial vehicles. Molex Sealed Rectangular Connectors (SRC) offer a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18.0A and MX150L terminals with current ratings up to 40A. Flexible standard or mixed power /signal options are available.

In Stock: 46

Stock:
46 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,35 € 18,35 €
17,44 € 174,40 €
16,80 € 420,00 €
16,16 € 808,00 €
15,69 € 1.129,68 €
1.008 Quote