85084-4808

Molex
538-85084-4808
85084-4808

Mfr.:

Description:
Automotive Connectors SRC POWER 48+8ADG FEM REC HSG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Housings
56 Position
0.3 mm (0.012 in)
Socket (Female)
Cable Mount / Free Hanging
Black
85084
Brand: Molex
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 11 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 72
Subcategory: Automotive Connectors
Tradename: SRC
Type: Receptacle Housing
Part # Aliases: 0850844808
Unit Weight: 108,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: