78726-1010

Molex
538-78726-1010
78726-1010

Mfr.:

Description:
DIMM Connectors DDR4 DIMM Socket, Vert. Through-Hole, 0.76 m Gold Pltg, 288 Pos., PCB Thick. 1.57mm, Tail Lg. 2.67mm, Blue Housing, Blue Latch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR4
288 Position
0.85 mm
PCB Mount
Through Hole
Vertical
Gold
750 mA
78726
Brand: Molex
Contact Material: Copper Alloy
Latch Color: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 300
Subcategory: Memory Connectors & Sockets
Tail Length: 2.67 mm
Voltage Rating: 29 VAC/DC
Part # Aliases: 787261010 0787261010
Unit Weight: 6,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are ideal for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, 30% increase in density, and 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second.

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are designed for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, a 30% increase in density, and a 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second. Molex DDR4 DIMM sockets have a vertical, SMT design and feature 288 circuits, 30µm gold plating, and a reduced connector footprint of 6.50mm (maximum). Other hallmarks of Molex DDR4 sockets include high dimensional stability and excellent compatibility in Halogen-free and lead-free technologies.

Availability

Stock:
Not Available

Pricing (EUR)