73254-0101

Molex
538-73254-0101
73254-0101

Mfr.:

Description:
RF Connectors / Coaxial Connectors QMA STRT BLKHD JACK CRIMP RG174/188/316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
QMA
Jack (Socket)
50 Ohms
18 GHz
Crimp
Straight
Standard
Bulkhead
RG-405, 0.086 in. Semi-Rigid
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73254
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732540101 732540101
Unit Weight: 5,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex QMA RF Connectors

Molex QMA Connectors provide a lower frequency alternative to the SMA thread-on connectors. QMA's design improves the axial retention of today's QLF® QMA connectors and offers performance comparable to a threaded SMA. QMA Connectors provide the added benefit of easy push-pull mating for faster installation and removal as well as higher density capabilities.
Learn More

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €
9,84 € 98,40 €
9,46 € 236,50 €
8,16 € 408,00 €
7,77 € 777,00 €
7,28 € 1.820,00 €
7,01 € 3.505,00 €