73176-0010

Molex
538-73176-0010
73176-0010

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Jack, Straight, 4-Hole Flange Mount, Recept., Brass Body, Nickel (Ni) Plated, Solder Cup Contact, Tray, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
TNC
Jack (Socket)
50 Ohms
Straight
Panel Mount
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73176
Factory Pack Quantity: 672
Subcategory: RF Interconnects
Part # Aliases: 731760010 0731760010
Unit Weight: 10,819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.

Molex TNC Miniature RF Connectors

Molex TNC Miniature RF Connectors feature a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC Miniature RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.
Learn More

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,99 € 59,90 €
5,65 € 141,25 €
5,51 € 275,50 €
5,24 € 524,00 €
4,69 € 1.172,50 €
4,21 € 2.105,00 €
4,15 € 2.788,80 €
4,06 € 10.913,28 €