52808-0571

Molex
538-52808-0571
52808-0571

Mfr.:

Description:
FFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., SMT, Vert., Non-ZIF, Tin (Sn) Pltg, w/ Pick-and-Place Polyimide Tape, 5 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
5 Position
1 mm
SMD/SMT
Vertical
Tin Bismuth
500 mA
52808
- 20 C
+ 80 C
Reel
Cut Tape
MouseReel
Actuation Type: Non ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 125 V
Part # Aliases: 0528080571 528080571
Unit Weight: 176,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.966

Stock:
3.966 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,301 € 0,30 €
0,255 € 2,55 €
0,227 € 5,68 €
0,217 € 21,70 €
0,196 € 49,00 €
Full Reel (Order in multiples of 1000)
0,186 € 186,00 €
0,179 € 358,00 €
0,169 € 845,00 €
0,167 € 1.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩