51195-0800

Molex
538-51195-0800
51195-0800

Mfr.:

Description:
Heavy Duty Power Connectors POWER CONN SOCKET HS OWER CONN SOCKET HSG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
51195
Connectors
8 Position
Nylon
IP65
+ 125 C
Bulk
HMC
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Female
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Part # Aliases: 0511950800
Unit Weight: 8,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

In Stock: 140

Stock:
140 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,90 € 72,50 €
2,70 € 270,00 €
2,31 € 462,00 €
2,25 € 1.350,00 €
1,99 € 1.990,00 €
1,94 € 5.044,00 €
1,86 € 9.300,00 €