505278-0633

Molex
538-505278-0633
505278-0633

Mfr.:

Description:
FFC & FPC Connectors 0.5mm Pit. Easy-On FFC/FPC Conn., 1.9mm Ht., Single Bottom Contact (FS19), R/A, SMT, ZIF, 6 Pos.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
6 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
500 mA
505278
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Housing Colour: Brown (Beige)
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5052780633 05052780633
Unit Weight: 82,240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: