39421-0002

Molex
538-39421-0002
39421-0002

Mfr.:

Description:
Pluggable Terminal Blocks 12mm Pit. Beau EuroMax Horizontal Plug, 2 Pos.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Plugs
2 Position
12 mm
Screw
Screw
Cable Mounts
85 A
600 V
14 AWG
3 AWG
Black
39421
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: EuroMax
Wire Orientation: 180 deg
Part # Aliases: 394210002 420502 0394210002
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: