39-27-1303

Molex
538-39-27-1303
39-27-1303

Mfr.:

Description:
Headers & Wire Housings QF50 STR PCB HEADER ADER ASSY 557630BGS1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
30 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
5576
QF-50
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 360
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 39271303 5576-30BGS1 0039271303
Unit Weight: 10,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: