203555-1114

Molex
538-203555-1114
203555-1114

Mfr.:

Description:
Headers & Wire Housings CP-6.5 Header, 6.5mm Pit., Dual Row, R/A, Polarized, TH, Tube Packaging, 4 Pos., Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Power
4 Position
6.5 mm (0.256 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.81 mm (0.15 in)
203555
CP-6.5
Wire-to-Board, Power
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 11.8 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 2035551114 02035551114
Unit Weight: 3,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.

In Stock: 191

Stock:
191
Can Dispatch Immediately
On Order:
1.800
Expected 12/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
3,36 € 33,60 €
2,70 € 81,00 €
2,43 € 291,60 €
2,20 € 1.122,00 €
2,10 € 2.142,00 €
1,95 € 4.914,00 €
1,92 € 9.619,20 €