200316-1103

Molex
538-200316-1103
200316-1103

Mfr.:

Description:
Relay Sockets & Fixings Micro Pwr Distribution Box, 1 Relay, 3 Fast Blow Fuses, Supporting Electronics

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Relay Sockets & Fixings
RoHS:  
Modules
Brand: Molex
Current Rating: 6 A, 7.5 A
Number of Contacts: 8 Contact
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: 200316
Factory Pack Quantity: 96
Subcategory: Relays
Part # Aliases: 2003161103 02003161103
Unit Weight: 74,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900003
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Power Distribution Box (µPDB) Sealed Modules

Molex Micro Power Distribution Box (µPDB) Sealed Modules provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures. These devices are offered in standard and customisable versions that can be mounted in multiple locations in a vehicle. These modules are fully sealed to IP6K7, submersible, and able to withstand wet environments. The modular design and standard connector configurations accept other board-mounted components, such as caps, resistors, actives, LIN, and more. This connectorised system reduces the amount of necessary cut leads compared to traditional auxiliary boxes. Molex Micro Power Distribution Box Sealed Modules feature a small footprint for space-constrained applications with weight limits, making them ideal for specialist vehicles, police cars, ambulances, commercial vehicles, subsystems within wiring architectures, and off-road vehicles.

In Stock: 89

Stock:
89 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,23 € 20,23 €
19,74 € 197,40 €
19,69 € 492,25 €
18,54 € 1.779,84 €