15-45-3522

Molex
538-15-45-3522
15-45-3522

Mfr.:

Description:
Headers & Wire Housings 2.54mm Pit. C-Grid PCB Conn., SMT, High Profile, Dual Row, Vert., 22 Pos.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
22 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Mounting Peg
Solder
Straight
Socket (Female)
Gold
71395
C-Grid
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 480
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 15453522 713950122 0015453522
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide a scalable power connectivity platform for wire-to-wire, wire-to-board, and board-to-board applications. Spanning Nano-Fit™, Micro-Fit™, Ultra-Fit™, Mini-Fit™, and Mega-Fit™ connector systems, these Molex series address a range of design challenges, from space-constrained devices to power-intensive equipment. Built-in features such as polarization, color coding, and keying help improve assembly efficiency and reduce the risk of mis-mating, while an optimized balance of connector size, current capacity, and reliability enables consistent performance across diverse applications.

Availability

Stock:
Not Available

Pricing (EUR)