15-38-8238

Molex
538-15-38-8238
15-38-8238

Mfr.:

Description:
FFC & FPC Connectors SL FFC/FPC Opt A Female Tin 23Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Free Hanging
23 Position
2.54 mm
IDC
Vertical
Tin
2 A
70430
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Polyester
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 270
Subcategory: FFC & FPC Connectors
Tradename: SL
Voltage Rating: 250 V
Part # Aliases: 70430-0022 0015388238
Unit Weight: 3,274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 540   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 1.728,00 €
2,73 € 2.948,40 €
2,54 € 6.858,00 €