1200990016

Molex
538-1200990016
1200990016

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Sig, B-Coded, Recept., 5 Poles, Male, Back Panel Mount, M16x1.5 Mtg Threads, 24 AWG, PROFIBUS PUR Cable, Yellow Overmold, 4.0m (13.12') Lg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
5 Position
Pigtail
Male
4 m (13.123 ft)
4 A
24 AWG
Purple
120099
Brand: Molex
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,80 € 1.556,00 €
76,57 € 3.062,80 €
75,53 € 4.531,80 €
72,15 € 7.215,00 €
500 Quote