ZCDC10-263+

Mini-Circuits
139-ZCDC10-263+
ZCDC10-263+

Mfr.:

Description:
Signal Conditioning 10 dB Directional Coupler, 500 MHz - 26.5 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Directional Couplers
500 MHz to 26.5 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZCDC10
Tray
Brand: Mini-Circuits
Mounting Style: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 12/7/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.427,66 € 2.427,66 €