HFCU-1382+

Mini-Circuits
139-HFCU-1382+
HFCU-1382+

Mfr.:

Description:
Signal Conditioning LTCC SMT High Pass Filter, 14.3 - 29 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
0 Hz to 10.8 GHz, 14.3 GHz to 29 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
HFCU
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFCU-1382+ High Pass Filter

Mini-Circuits HFCU-1382+ High Pass Filter is a miniature low-temperature co-fired ceramic (LTCC) high pass filter with a 14.3GHz to 29GHz passband supporting various applications. This model provides 2.4dB typical insertion loss over a wide band due to its rugged monolithic construction. The Mini-Circuits HFCU-1382+ is housed in an 1812 ceramic form factor which is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product well-suited for high humidity and temperature environmental extremes.

HFCU LTCC High Pass Filters

Mini-Circuits HFCU LTCC High Pass Filters are miniature low-temperature co-fired ceramic (LTCC) filters with a small 1812 surface-mounted footprint. The HFCU series features three high pass filters with a wide 15.3GHz to 33GHz passband, 2dB to 2.1dB typical insertion loss, and 7W power handling. The Mini-Circuits HFCU LTCC High Pass Filters are ideal for dense signal chain PCB layouts, which are utilized in test/measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), defense systems, 5G MIMO, and back-haul radio applications. The filters' construction allows them to function in high humidity and temperature environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
497
Expected 11/9/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,53 € 9,53 €
Full Reel (Order in multiples of 500)
9,53 € 4.765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩