FCPM-6000RC

Mini-Circuits
139-FCPM-6000RC
FCPM-6000RC

Mfr.:

Description:
Frequency Counters INTG FREQ. COUNTER & PWR METER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Frequency Counters
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Frequency Counter and Power Meter
LCD
AC Supply Voltage: 5 V
Brand: Mini-Circuits
Cable Type: Y Cable, JR45 Plug, USB Type A Plug
Height: 34.5 mm
Height - mm: 34.5 mm
Length: 127 mm
Packaging: Bulk
Product Type: Frequency Counters
Series: FCPM
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 67.6 mm
Width - mm: 67.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Integrated Frequency Counter & Power Meter

Mini-Circuits FCPM-6000RC Integrated Frequency Counter and Power Meter offers automatically synchronized power and frequency measurements. The compact (5.00" x 2.66" x 1.36”) precision test meter can be used via USB or Ethernet (HTTP and Telnet protocols) or as a standalone instrument. The unit features an LCD display for readings directly off the instrument head, and GUI software allows for remote test management via USB or Ethernet. Mini-Circuits FCPM-6000RC Integrated Frequency Counter and Power Meter includes a “Y” data cable with USB Type-A and RJ45 plug connectors.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 3/23/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.619,76 € 2.619,76 €