USB7056/KDX

Microchip Technology
579-USB7056/KDX
USB7056/KDX

Mfr.:

Description:
USB Interface IC 6 Port USB3.2 Gen1 - PD upstream, Native Type-C, 5xTypeAs downstream

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Hubs
Bridge, USB to GPIO
SMD/SMT
VQFN-100
USB-C PD
Super Speed (SS)
5 Gb/s
1.2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 6 Port
Pin Count: 100
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Microchip Technology USB7016/KDX
Microchip Technology
USB Interface IC USB3.1 GEN1 HUB WITH OUT PD, 1CC, 6-PORT