USB4715-I/Y9X

Microchip Technology
579-USB4715-I/Y9X
USB4715-I/Y9X

Mfr.:

Description:
USB Interface IC USB 2.0 4 port Hi Speed Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB4715
USB Controllers
Hub Controller
SMD/SMT
VQFN-48
USB 2.0
High Speed (HS)
3 V
3.6 V
148 mA
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: I2S, SMBus, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 3 V
Port Type: Downstream, Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 1,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

USB4715 USB 2.0 Hub Controllers

Microchip Technology USB4715 USB 2.0 Hub Controllers are single-chip controllers with FlexConnect. These hub controllers are low-power, Original Equipment Manufacturer (OEM) configurable, and Multi-Transaction Translator (MTT) USB 2.0 controllers. The USB4715 controllers offer one upstream port for USB host/On-The-Go (OTG) connection and four downstream ports with FlexConnect capability. These hub controllers support battery charging for Battery Charging Specification Revision 1.2 (BC1.2), China, and Apple® profiles.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,25 € 106,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,01 €
Min:
1