TC14433COG

Microchip Technology
579-TC14433COG
TC14433COG

Mfr.:

Description:
LED Display Drivers 3-1/2 Digit A/D BCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Display Drivers
RoHS:  
3.5 Digit
SOIC-24
SMD/SMT
0 C
+ 70 C
Tube
Brand: Microchip Technology
Height: 2.55 mm
Length: 15.4 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 8 V
Product Type: LED Display Drivers
Factory Pack Quantity: 32
Subcategory: Driver ICs
Width: 7.5 mm
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 11/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
6,97 € 174,25 €
6,33 € 607,68 €