RN42-I/RM615

Microchip Technology
579-RN42-I/RM615
RN42-I/RM615

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 2.1 class 2 surface mount module with built in antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN42
Bluetooth 2.1 + EDR
Class 2
UART
4 dBm
3 Mb/s
- 80 dBm
2.44 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: Integral
Brand: Microchip Technology
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.4 mm
Length: 25.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Range: 10 m
Shielding: Shielded
Factory Pack Quantity: 70
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 30 mA
Type: USB Adapter
Width: 13.4 mm
Part # Aliases: RNBD451PE-I100
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,76 € 17,76 €
16,89 € 422,25 €