PM8536B-FEI

Microchip Technology
494-PM8536B-FEIP
PM8536B-FEI

Mfr.:

Description:
PCI Interface IC Switchtec Gen 3 96 Lanes 48 Ports

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
96 Lane
48 Port
- 40 C
+ 105 C
SMD/SMT
FCBGA-1311
Tray
Brand: Microchip Technology
Interface Type: 2-Wire, GPIO, JTAG, UART
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Factory Pack Quantity: 21
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
4A994.i
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switchtec PFX PCIe Gen3 Fanout Switches

Microsemi / Microchip Switchtec PFX PCIe Gen3 Fanout Switches are compliant with PCIe Base Specification 3.1 and support up to 96 lanes, 24 virtual switch partitions, and 48 non-transparent bridges (NTBs). The series offers hot- and surprise-plug controllers for each port, advanced error containment, and comprehensive diagnostics and debug capabilities. Microsemi / Microchip Switchtec PFX PCIe Gen3 Fanout Switches provide simple hardware configuration and advanced diagnostics and debug capabilities. The switches enable PCIe solutions for a wide variety of systems, from flash-only Just a Bunch of Flash (JBOF) storage to general-purpose applications requiring low-power and high-reliability PCIe switching.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
600,63 € 600,63 €
42 Quote