PIC16F15255-I/STX

Microchip Technology
579-PIC16F15255-ISTX
PIC16F15255-I/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
VQFN-28
PIC16F15254/55
Tube
Brand: Microchip Technology
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC16F15254 8-Bit Microcontrollers

Microchip Technology PIC16F15254 8-Bit Microcontrollers feature an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. These microcontrollers offer enhanced mid-range core with 49 instructions, 16 stack levels, 7KB program flash memory, and deliver speeds up to 32MHz. The PIC16F15254 MCUs incorporate 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS) Memory Access Partition (MAP) to support users in data protection and bootloader applications. Additionally, Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy.

PIC16F15255 28-Pin Microcontrollers

Microchip Technology PIC16F15255 28-Pin Microcontrollers feature an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. These microcontrollers offer enhanced mid-range core with 49 instructions, 16 stack levels, 14KB program flash memory, and deliver speeds up to 32MHz. The PIC16F15255 MCUs incorporate 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS) Memory Access Partition (MAP) to support users in data protection and bootloader applications. Additionally, Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy. These microcontrollers use eXtreme Low-Power technology (XLP), making them particularly well-suited for a wide range of low-power applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1183   Multiples: 91
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 599,78 €