PD-9501GC/AC-US

Microchip Technology
494-PD-9501GC/AC-US
PD-9501GC/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port BT 60W 1G AC US cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
60 W
10 Mb/s, 100 Mb/s, 1 Gb/s
802.3bt
PD-9501GC
Brand: Microchip Technology
Height: 38 mm
Length: 151 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 62 mm
Unit Weight: 657,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8504401400
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD-9501GC & PD-9501GI/DC PoEs

Microsemi / Microchip PD-9501GC and PD-9501GI/DC Power over Ethernet (PoE) are single-port, 60W PoE midspan supporting 10/100/1000Mbps data rates. These PoEs are a solution for remote powering of current and emerging high-power indoor applications. The PD-9501GC and PD-9501GI/DC PoEs comply to IEEE 802.3at PoE standards and are backward compatible with IEEE802.3af. The PD-9501GI/DC can power both existing 10/100/1000Base-T network devices and 1000BaseT devices such as wireless IEEE 802.11ac access points. Microsemi / Microchip PD-9501GC midspan can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,54 € 77,54 €
73,15 € 3.657,50 €
71,99 € 7.199,00 €