PD-3501GC/AC-PC

Microchip Technology
494-PD-3501GC/AC-PC
PD-3501GC/AC-PC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1P 802.3af Gigabit Midspan Polycom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
UL/EN/IEC 60950-1
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 34.8 mm
Length: 160.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,22 € 784,40 €
38,06 € 2.283,60 €
36,91 € 3.691,00 €
35,80 € 9.308,00 €
500 Quote