MSCSM70HM038CAG

Microchip Technology
579-MSCSM70HM038CAG
MSCSM70HM038CAG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
Full Bridge
SiC
1.5 V
700 V
- 10 V, + 25 V
Screw Mount
- 40 C
+ 125 C
Brand: Microchip Technology
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch® Phase Leg SiC MOSFET Power Modules

Microsemi / Microchip AgileSwitch® Phase Leg SiC (Silicon Carbide) MOSFET Power Modules are built with SiC MOSFETs and SiC Diodes and combine the advantages of both devices. These power modules feature an extremely low inductance SP6LI package with a maximum stray inductance of 3nH. These SP6LI power modules are offered in 1200V and 1700V variants with a case temperature (Tc) of +80°C. Offering higher power density and a compact form factor, the SP6LI package enables a lower quantity of modules in parallel to achieve complete systems, helping designers to downsize their equipment further.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
640,50 € 640,50 €