MSCSM330DUM07CD3NG

Microchip Technology
579-MSCSM330M07CD3NG
MSCSM330DUM07CD3NG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SBD-D3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
HV-D3
N-Channel
2 Channel
3.3 kV
295 A
7.8 mOhms
23 V
2.7 V
- 40 C
+ 175 C
1.918 kW
Brand: Microchip Technology
Fall Time: 98 ns
Product Type: MOSFET Modules
Rise Time: 65 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 405 ns
Typical Turn-On Delay Time: 127 ns
Vr - Reverse Voltage: 3.3 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV-D3 mSiC® Power Modules

Microchip Technology HV-D3 mSiC® Power Modules simplify and accelerate the adoption of Solid-State Transformers (SSTs) in AI hyperscale data centers and other high-voltage power applications. These high-efficiency power modules integrate 3.3kV Silicon Carbide (SiC) mSiC MOSFETs and Schottky diodes in an industry-standard 62mm package. This design construction enables efficient power delivery from medium-voltage grids directly to server racks. The HV-D3 modules deliver low switching losses, strong thermal performance, and high power density for demanding applications. Typical applications for Microchip Technology HV-D3 mSiC power modules include power transmission and distribution, industrial power, data centers, marine and aerospace, Electric Vehicle (EV) infrastructure, and renewable energy systems.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 11/6/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
858,04 € 858,04 €