MSC080SMA120SA

Microchip Technology
579-MSC080SMA120SA
MSC080SMA120SA

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-263-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
SMD/SMT
1 Channel
1.2 kV
35 A
80 mOhms
- 10 V, + 23 V
2.8 V
64 nC
- 55 C
+ 175 C
182 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 15 ns, 19 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 4 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 21 ns, 24 ns
Typical Turn-On Delay Time: 4 ns, 5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
11,55 € 115,50 €
10,65 € 266,25 €
9,22 € 922,00 €
8,98 € 4.490,00 €