MPL360BT-I/SCB

Microchip Technology
579-MPL360BT-I/SCB
MPL360BT-I/SCB

Mfr.:

Description:
Network Controller & Processor ICs QFN48, Green, IND, MRLB, No Flash, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
RoHS:  
MPL360B
Power Line Communications
216 MHz
SPI, UART
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Brand: Microchip Technology
Core: ARM Cortex M7
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 4000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PL360B Programmable PLC Modems

Microchip Technology PL360B Programmable Power Line Communication (PLC) Modems are designed to run any PLC protocol in a frequency band below 500kHz. These modems are compliant with FCC, ARIB, KN60, and CENELEC EN50065 regulations that match the requirements of IoT and smart energy applications. The PL360B modems support state-of-the-art narrow-band PLC standards such as ITU G.9903 (G3-PLC®) and ITU G.9904 (PRIME). These modems also provide a future-proof platform that supports the evolution of these standards. The PL360B modems are conceived to be driven by external Microchip host devices and provide additional flexibility on the host side. This Microchip host device loads the proper PLC protocol firmware before modem operation and controls the PL360B modem.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
8,52 € 34.080,00 €