MPF300-SPLASH-KIT-ES

Microchip Technology
494-MPF300SPLASHKTES
MPF300-SPLASH-KIT-ES

Mfr.:

Description:
Programmable Logic IC Development Tools PolarFire Splash Kit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
FPGA
MPF300TS-1FCG48EES
SPI, UART, USB
Brand: Microchip Technology
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,053 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8543709860
MXHTS:
8542310302
ECCN:
5A002.A
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PolarFire FPGA Splash Kit

Microsemi / Microchip PolarFire™ FPGA Splash Kit is a cost-optimised kit with general-purpose interfaces designed to evaluate the basic features of the PolarFire family of FPGAs. This splash kit supports various interfaces, including PCI Express Gen1 and Gen2, DDR4-memory, UART interface to FTDI device, and SPI interface to SPI flash device. The PolarFire FPGA splash kit features a PolarFire MPF300TS-1FCG484EES FPGA with a two-port LSRAM block having built-in single-error-correct double-error-detect (SECDED) capability. This kit also features low device static power, low inrush current, built-in µPROM, two-port µSRAM block and a unique Flash*Freeze mode. The onboard FlashPro5 programmer develops and debugs embedded applications using SmartDebug, SoftConsole, or Identify.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock: