MIC4606-2YML-TR

Microchip Technology
998-MIC4606-2YMLTR
MIC4606-2YML-TR

Mfr.:

Description:
Gate Drivers 85V Full Bridge FET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Full-Bridge
SMD/SMT
QFN-16
4 Driver
4 Output
1 A
5.5 V
16 V
Non-Inverting
20 ns
20 ns
- 40 C
+ 125 C
MIC4606
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Height: 0.85 mm
Length: 4 mm
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Part # Aliases: MIC4606-2YML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC4606 85V Full Bridge MOSFET Driver

Microchip Technology MIC4606 85V Full-Bridge MOSFET Driver offers adaptive dead time and shoot-through protection. MIC4606's adaptive dead-time circuitry constantly monitors both sides of the full bridge. This design minimizes the time between high-side and low-side MOSFET transitions, which in turn maximizes power efficiency. 

In Stock: 5.666

Stock:
5.666 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,26 € 2,26 €
1,91 € 47,75 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 5000)
1,66 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩